153-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS22EF08G-JCLA2

DigiKey Part Number
706-IS22EF08G-JCLA2-ND
Manufacturer
Manufacturer Product Number
IS22EF08G-JCLA2
Description
IC FLASH 64MBIT EMMC 153FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1352,87000 Kč352,87 Kč
10280,07000 Kč2 800,70 Kč
25261,90600 Kč6 547,65 Kč
100241,93840 Kč24 193,84 Kč
250232,41716 Kč58 104,29 Kč
608225,25438 Kč136 954,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:352,87000 Kč
Unit Price with VAT:426,97270 Kč