153-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS21EF08G-JCLI-TR

DigiKey Part Number
706-IS21EF08G-JCLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS21EF08G-JCLI-TR
Description
8GB, 153 BALL FBGA, 3.3V, ROHS,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000191,69488 Kč383 389,76 Kč
Manufacturers Standard Package
Unit Price without VAT:191,69488 Kč
Unit Price with VAT:231,95080 Kč