100-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS21EF04GP-JQLI-TR

DigiKey Part Number
706-IS21EF04GP-JQLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS21EF04GP-JQLI-TR
Description
4GB, 100 BALL FBGA, 3.3V, ROHS,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
4G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LFBGA (14x18)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000203,13145 Kč203 131,45 Kč
Manufacturers Standard Package
Unit Price without VAT:203,13145 Kč
Unit Price with VAT:245,78905 Kč