


TLP620-4XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP620-4XGBSMT&RTR-ND - Tape & Reel (TR) 58-TLP620-4XGBSMT&RCT-ND - Cut Tape (CT) 58-TLP620-4XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP620-4XGBSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 32,18500 Kč | 321,85 Kč |
| 100 | 24,62430 Kč | 2 462,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,63237 Kč | 15 474,28 Kč |
| 1 500 | 19,64541 Kč | 29 468,11 Kč |
| 2 250 | 19,13978 Kč | 43 064,50 Kč |
| 3 750 | 18,56924 Kč | 69 634,65 Kč |
| 5 250 | 18,23002 Kč | 95 707,60 Kč |
| 7 500 | 17,89935 Kč | 134 245,12 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |



