16 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 DIP
16 DIP

TLP620-4XGB

DigiKey Part Number
58-TLP620-4XGB-ND
Manufacturer
Manufacturer Product Number
TLP620-4XGB
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
2524,59480 Kč614,87 Kč
10021,01630 Kč2 101,63 Kč
50018,08152 Kč9 040,76 Kč
1 00017,12375 Kč17 123,75 Kč
2 00016,31207 Kč32 624,14 Kč
5 00015,42704 Kč77 135,20 Kč
10 00014,87614 Kč148 761,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč