8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP620-2XSMT&R

DigiKey Part Number
58-TLP620-2XSMT&RTR-ND - Tape & Reel (TR)
58-TLP620-2XSMT&RCT-ND - Cut Tape (CT)
58-TLP620-2XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP620-2XSMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,13000 Kč24,13 Kč
1016,95700 Kč169,57 Kč
10012,61260 Kč1 261,26 Kč
50010,68096 Kč5 340,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,04867 Kč10 048,67 Kč
2 0009,51230 Kč19 024,60 Kč
3 0009,23738 Kč27 712,14 Kč
5 0008,92686 Kč44 634,30 Kč
7 0008,74224 Kč61 195,68 Kč
10 0008,56217 Kč85 621,70 Kč
25 0008,16492 Kč204 123,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,13000 Kč
Unit Price with VAT:29,19730 Kč