
TLP521-1XSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP521-1XSMT&RTR-ND - Tape & Reel (TR) 58-TLP521-1XSMT&RCT-ND - Cut Tape (CT) 58-TLP521-1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521-1XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,53140 Kč | 453,14 Kč |
| 500 | 3,71160 Kč | 1 855,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44157 Kč | 3 441,57 Kč |
| 2 000 | 3,21186 Kč | 6 423,72 Kč |
| 3 000 | 3,09385 Kč | 9 281,55 Kč |
| 5 000 | 2,96034 Kč | 14 801,70 Kč |
| 7 000 | 2,88087 Kč | 20 166,09 Kč |
| 10 000 | 2,80330 Kč | 28 033,00 Kč |
| 25 000 | 2,63188 Kč | 65 797,00 Kč |
| 50 000 | 2,52509 Kč | 126 254,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


