
TIL117XSM | |
|---|---|
DigiKey Part Number | 58-TIL117XSM-ND |
Manufacturer | |
Manufacturer Product Number | TIL117XSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 65 | 7,01662 Kč | 456,08 Kč |
| 130 | 6,42054 Kč | 834,67 Kč |
| 520 | 5,47846 Kč | 2 848,80 Kč |
| 1 040 | 5,10958 Kč | 5 313,96 Kč |
| 2 015 | 4,80943 Kč | 9 691,00 Kč |
| 5 005 | 4,46622 Kč | 22 353,43 Kč |
| 10 010 | 4,25043 Kč | 42 546,80 Kč |
| 25 025 | 4,01507 Kč | 100 477,13 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

