
TIL116X | |
|---|---|
DigiKey Part Number | 58-TIL116X-ND |
Manufacturer | |
Manufacturer Product Number | TIL116X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 65 | 6,74108 Kč | 438,17 Kč |
| 130 | 6,16362 Kč | 801,27 Kč |
| 520 | 5,24877 Kč | 2 729,36 Kč |
| 1 040 | 4,89041 Kč | 5 086,03 Kč |
| 2 015 | 4,59856 Kč | 9 266,10 Kč |
| 5 005 | 4,26498 Kč | 21 346,22 Kč |
| 10 010 | 4,05511 Kč | 40 591,65 Kč |
| 25 025 | 3,82624 Kč | 95 751,66 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

