
SFH620A-2 | |
|---|---|
DigiKey Part Number | 58-SFH620A-2-ND |
Manufacturer | |
Manufacturer Product Number | SFH620A-2 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 500 | 5,62956 Kč | 2 814,78 Kč |
| 1 000 | 5,24740 Kč | 5 247,40 Kč |
| 2 000 | 4,92267 Kč | 9 845,34 Kč |
| 5 000 | 4,56744 Kč | 22 837,20 Kč |
| 10 000 | 4,34587 Kč | 43 458,70 Kč |
| 25 000 | 4,10420 Kč | 102 605,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

