SFH617A-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 60
Unit Price: 9,87000 Kč
Datasheet
Optoisolator Transistor Output 4470Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH617A-4

DigiKey Part Number
58-SFH617A-4-ND
Manufacturer
Manufacturer Product Number
SFH617A-4
Description
OPTOISO 4.47KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4470Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4470Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,84500 Kč68,45 Kč
1004,89880 Kč489,88 Kč
5004,02322 Kč2 011,61 Kč
1 0003,73470 Kč3 734,70 Kč
2 0003,48924 Kč6 978,48 Kč
5 0003,22072 Kč16 103,60 Kč
10 0003,05303 Kč30 530,30 Kč
25 0002,87002 Kč71 750,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč