
SFH615A-2XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH615A-2XSMT&RTR-ND - Tape & Reel (TR) 58-SFH615A-2XSMT&RCT-ND - Cut Tape (CT) 58-SFH615A-2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-2XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,36500 Kč | 73,65 Kč |
| 100 | 5,29300 Kč | 529,30 Kč |
| 500 | 4,35928 Kč | 2 179,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,05176 Kč | 4 051,76 Kč |
| 2 000 | 3,79023 Kč | 7 580,46 Kč |
| 3 000 | 3,65589 Kč | 10 967,67 Kč |
| 5 000 | 3,50406 Kč | 17 520,30 Kč |
| 7 000 | 3,41364 Kč | 23 895,48 Kč |
| 10 000 | 3,32540 Kč | 33 254,00 Kč |
| 25 000 | 3,13049 Kč | 78 262,25 Kč |
| 50 000 | 3,00913 Kč | 150 456,50 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

