Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2505-4SMT&R | |
|---|---|
DigiKey Part Number | 58-PS2505-4SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2505-4SMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,19061 Kč | 34 785,92 Kč |
| Unit Price without VAT: | 23,19061 Kč |
|---|---|
| Unit Price with VAT: | 28,06064 Kč |



