Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP
8-DIP

PS2502-2X

DigiKey Part Number
PS2502-2X-ND
Manufacturer
Manufacturer Product Number
PS2502-2X
Description
OPTOISOLTR 5.3KV 2CH DARL 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Manufacturer
Isocom Components 2004 LTD
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
2
Operating Temperature
-30°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
200% @ 1mA
Package / Case
8-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
60µs, 53µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 543
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
5022,51560 Kč1 125,78 Kč
10020,87010 Kč2 087,01 Kč
50017,93490 Kč8 967,45 Kč
1 00016,97659 Kč16 976,59 Kč
2 00016,16458 Kč32 329,16 Kč
5 00015,27911 Kč76 395,55 Kč
10 00014,72795 Kč147 279,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč