
MOCD217 | |
|---|---|
DigiKey Part Number | 58-MOCD217TR-ND - Tape & Reel (TR) 58-MOCD217CT-ND - Cut Tape (CT) 58-MOCD217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD217 |
Description | OPTOISO 3.75KV 2CH TRANS 8-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 1.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| 500 | 6,81890 Kč | 3 409,45 Kč |
| 1 000 | 6,37625 Kč | 6 376,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,00008 Kč | 12 000,16 Kč |
| 4 000 | 5,68106 Kč | 22 724,24 Kč |
| 6 000 | 5,51751 Kč | 33 105,06 Kč |
| 10 000 | 5,33282 Kč | 53 328,20 Kč |
| 14 000 | 5,22300 Kč | 73 122,00 Kč |
| 20 000 | 5,11591 Kč | 102 318,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


