
MOC3063SM | |
|---|---|
DigiKey Part Number | 58-MOC3063SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3063SM |
Description | OPTOISOLATR 5.3KV PWR TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 600V/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 5mA |
Series | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac, Power | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Approval Agency UL, VDE |
Voltage - Off State 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 65 | 11,19677 Kč | 727,79 Kč |
| 130 | 10,31162 Kč | 1 340,51 Kč |
| 520 | 8,91567 Kč | 4 636,15 Kč |
| 1 040 | 8,37033 Kč | 8 705,14 Kč |
| 2 015 | 7,92703 Kč | 15 972,97 Kč |
| 5 005 | 7,42104 Kč | 37 142,31 Kč |
| 10 010 | 7,10320 Kč | 71 103,03 Kč |
| 25 025 | 6,75681 Kč | 169 089,17 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


