
MOC3021X | |
|---|---|
DigiKey Part Number | MOC3021X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3021X |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | MOC3021X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 100µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | - | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 65 | 9,91431 Kč | 644,43 Kč |
| 130 | 9,11638 Kč | 1 185,13 Kč |
| 520 | 7,85527 Kč | 4 084,74 Kč |
| 1 040 | 7,36222 Kč | 7 656,71 Kč |
| 2 015 | 6,96133 Kč | 14 027,08 Kč |
| 5 005 | 6,50359 Kč | 32 550,47 Kč |
| 10 010 | 6,21606 Kč | 62 222,76 Kč |
| 25 025 | 5,90261 Kč | 147 712,82 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

