
MOC3021SM | |
|---|---|
DigiKey Part Number | 58-MOC3021SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3021SM |
Description | OPTOISOLATOR 5KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 10V/µs (Typ) |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 15mA |
Series | Current - Hold (Ih) 100µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Approval Agency UL, VDE |
Voltage - Off State 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 65 | 10,77677 Kč | 700,49 Kč |
| 130 | 9,91592 Kč | 1 289,07 Kč |
| 520 | 8,55427 Kč | 4 448,22 Kč |
| 1 040 | 8,02245 Kč | 8 343,35 Kč |
| 2 015 | 7,59012 Kč | 15 294,09 Kč |
| 5 005 | 7,09636 Kč | 35 517,28 Kč |
| 10 010 | 6,78621 Kč | 67 929,96 Kč |
| 25 025 | 6,44819 Kč | 161 365,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

