Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3021

DigiKey Part Number
58-MOC3021-ND
Manufacturer
Manufacturer Product Number
MOC3021
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0407,36222 Kč7 656,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,36222 Kč
Unit Price with VAT:8,90829 Kč