Optoisolator Triac Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3020X

DigiKey Part Number
MOC3020X-ND
Manufacturer
Manufacturer Product Number
MOC3020X
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
30mA
Current - Hold (Ih)
100µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
-
Approval Agency
UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
659,91431 Kč644,43 Kč
1309,11638 Kč1 185,13 Kč
5207,85527 Kč4 084,74 Kč
1 0407,36222 Kč7 656,71 Kč
2 0156,96133 Kč14 027,08 Kč
5 0056,50359 Kč32 550,47 Kč
10 0106,21606 Kč62 222,76 Kč
25 0255,90261 Kč147 712,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč