Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT61

DigiKey Part Number
58-MCT61-ND
Manufacturer
Manufacturer Product Number
MCT61
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
30V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-25°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
5011,56980 Kč578,49 Kč
10010,62920 Kč1 062,92 Kč
5008,94934 Kč4 474,67 Kč
1 0008,39899 Kč8 398,99 Kč
2 0007,93168 Kč15 863,36 Kč
5 0007,42153 Kč37 107,65 Kč
10 0007,10358 Kč71 035,80 Kč
25 0006,75719 Kč168 929,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč