
MCT6 | |
|---|---|
DigiKey Part Number | 58-MCT6-ND |
Manufacturer | |
Manufacturer Product Number | MCT6 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 50 | 10,57880 Kč | 528,94 Kč |
| 100 | 9,70320 Kč | 970,32 Kč |
| 500 | 8,13504 Kč | 4 067,52 Kč |
| 1 000 | 7,62101 Kč | 7 621,01 Kč |
| 2 000 | 7,18447 Kč | 14 368,94 Kč |
| 5 000 | 6,70760 Kč | 33 538,00 Kč |
| 10 000 | 6,41035 Kč | 64 103,50 Kč |
| 25 000 | 6,08641 Kč | 152 160,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


