
ISP847XSM | |
|---|---|
DigiKey Part Number | ISP847XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP847XSM |
Description | OPTOISOLATOR 5.3KV 4CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 16-SMD, Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 25 | 23,77520 Kč | 594,38 Kč |
| 100 | 20,27990 Kč | 2 027,99 Kč |
| 500 | 17,41142 Kč | 8 705,71 Kč |
| 1 000 | 16,47522 Kč | 16 475,22 Kč |
| 2 000 | 15,68167 Kč | 31 363,34 Kč |
| 5 000 | 14,81625 Kč | 74 081,25 Kč |
| 10 000 | 14,27765 Kč | 142 776,50 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |

