


ISP847XB | |
|---|---|
DigiKey Part Number | 58-ISP847XB-ND |
Manufacturer | |
Manufacturer Product Number | ISP847XB |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 25 | 22,58560 Kč | 564,64 Kč |
| 100 | 19,23630 Kč | 1 923,63 Kč |
| 500 | 16,48468 Kč | 8 242,34 Kč |
| 1 000 | 15,58598 Kč | 15 585,98 Kč |
| 2 000 | 14,82449 Kč | 29 648,98 Kč |
| 5 000 | 13,99378 Kč | 69 968,90 Kč |
| 10 000 | 13,47662 Kč | 134 766,20 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

