
ISP844X | |
|---|---|
DigiKey Part Number | ISP844X-ND |
Manufacturer | |
Manufacturer Product Number | ISP844X |
Description | OPTOISOLATOR 5.3KV 4CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 25 | 24,59480 Kč | 614,87 Kč |
| 100 | 21,01630 Kč | 2 101,63 Kč |
| 500 | 18,08152 Kč | 9 040,76 Kč |
| 1 000 | 17,12375 Kč | 17 123,75 Kč |
| 2 000 | 16,31207 Kč | 32 624,14 Kč |
| 5 000 | 15,42704 Kč | 77 135,20 Kč |
| 10 000 | 14,87614 Kč | 148 761,40 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |


