
ISP827XB | |
|---|---|
DigiKey Part Number | 58-ISP827XB-ND |
Manufacturer | |
Manufacturer Product Number | ISP827XB |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 50 | 10,83080 Kč | 541,54 Kč |
| 100 | 9,93630 Kč | 993,63 Kč |
| 500 | 8,33578 Kč | 4 167,89 Kč |
| 1 000 | 7,81168 Kč | 7 811,68 Kč |
| 2 000 | 7,36663 Kč | 14 733,26 Kč |
| 5 000 | 6,88046 Kč | 34 402,30 Kč |
| 10 000 | 6,57741 Kč | 65 774,10 Kč |
| 25 000 | 6,24716 Kč | 156 179,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

