Parametric Equivalent

| ISP824SMT&R | |
|---|---|
| DigiKey Part Number | 58-ISP824SMT&RTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISP824SMT&R | 
| Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Isocom Components 2004 LTD | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Channels | 2 | |
| Voltage - Isolation | 5300Vrms | |
| Current Transfer Ratio (Min) | 20% @ 1mA | |
| Current Transfer Ratio (Max) | 300% @ 1mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 4µs, 3µs | |
| Input Type | AC, DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 35V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.2V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Vce Saturation (Max) | 200mV | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -30°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, Gull Wing | |
| Supplier Device Package | 8-SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 10,43057 Kč | 20 861,14 Kč | 
| Unit Price without VAT: | 10,43057 Kč | 
|---|---|
| Unit Price with VAT: | 12,62099 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic