
ISP817XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817XSMT&RTR-ND - Tape & Reel (TR) 58-ISP817XSMT&RCT-ND - Cut Tape (CT) 58-ISP817XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817XSMT&R |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,56450 Kč | 556,45 Kč |
| 500 | 4,58806 Kč | 2 294,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,26679 Kč | 4 266,79 Kč |
| 2 000 | 3,99361 Kč | 7 987,22 Kč |
| 3 000 | 3,85341 Kč | 11 560,23 Kč |
| 5 000 | 3,69485 Kč | 18 474,25 Kč |
| 7 000 | 3,60047 Kč | 25 203,29 Kč |
| 10 000 | 3,50835 Kč | 35 083,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



