
| ISP620-2XSMT&R | |
|---|---|
| DigiKey Part Number | 58-ISP620-2XSMT&RTR-ND - Tape & Reel (TR) 58-ISP620-2XSMT&RCT-ND - Cut Tape (CT) 58-ISP620-2XSMT&RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISP620-2XSMT&R | 
| Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Isocom Components 2004 LTD | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Channels | 2 | |
| Voltage - Isolation | 5300Vrms | |
| Current Transfer Ratio (Min) | 50% @ 5mA | |
| Current Transfer Ratio (Max) | 600% @ 5mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 4µs, 3µs | |
| Input Type | AC, DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 55V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.15V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Vce Saturation (Max) | 400mV | |
| Operating Temperature | -30°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, Gull Wing | |
| Supplier Device Package | 8-SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč | 
| 10 | 18,43400 Kč | 184,34 Kč | 
| 100 | 13,76110 Kč | 1 376,11 Kč | 
| 500 | 11,68506 Kč | 5 842,53 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 11,00617 Kč | 11 006,17 Kč | 
| 2 000 | 10,43057 Kč | 20 861,14 Kč | 
| 3 000 | 10,13543 Kč | 30 406,29 Kč | 
| 5 000 | 9,80229 Kč | 49 011,45 Kč | 
| 7 000 | 9,60417 Kč | 67 229,19 Kč | 
| 10 000 | 9,41099 Kč | 94 109,90 Kč | 
| Unit Price without VAT: | 26,22000 Kč | 
|---|---|
| Unit Price with VAT: | 31,72620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic