
ISP521-1X | |
|---|---|
DigiKey Part Number | 58-ISP521-1X-ND |
Manufacturer | |
Manufacturer Product Number | ISP521-1X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 14,84900 Kč | 148,49 Kč |
| 100 | 10,96370 Kč | 1 096,37 Kč |
| 500 | 9,23064 Kč | 4 615,32 Kč |
| 1 000 | 8,66254 Kč | 8 662,54 Kč |
| 2 000 | 8,18057 Kč | 16 361,14 Kč |
| 5 000 | 7,65422 Kč | 38 271,10 Kč |
| 10 000 | 7,32625 Kč | 73 262,50 Kč |
| 25 000 | 6,96881 Kč | 174 220,25 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |



