4-SMD, Gull Wing PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP321-1BLSMT&R,

DigiKey Part Number
58-ISP321-1BLSMT&R,TR-ND - Tape & Reel (TR)
58-ISP321-1BLSMT&R,CT-ND - Cut Tape (CT)
58-ISP321-1BLSMT&R,DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP321-1BLSMT&R,
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,62000 Kč10,62 Kč
107,37400 Kč73,74 Kč
1005,29920 Kč529,92 Kč
5004,36430 Kč2 182,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,05643 Kč4 056,43 Kč
2 0003,79460 Kč7 589,20 Kč
3 0003,66011 Kč10 980,33 Kč
5 0003,50811 Kč17 540,55 Kč
7 0003,41758 Kč23 923,06 Kč
10 0003,32924 Kč33 292,40 Kč
25 0003,13410 Kč78 352,50 Kč
50 0003,01260 Kč150 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,62000 Kč
Unit Price with VAT:12,85020 Kč