
IS852X | |
|---|---|
DigiKey Part Number | 58-IS852X-ND |
Manufacturer | |
Manufacturer Product Number | IS852X |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 15000% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 20µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,35700 Kč | 163,57 Kč |
| 100 | 12,14520 Kč | 1 214,52 Kč |
| 500 | 10,26886 Kč | 5 134,43 Kč |
| 1 000 | 9,65509 Kč | 9 655,09 Kč |
| 2 000 | 9,13413 Kč | 18 268,26 Kč |
| 5 000 | 8,56538 Kč | 42 826,90 Kč |
| 10 000 | 8,21104 Kč | 82 110,40 Kč |
| 25 000 | 7,82509 Kč | 195 627,25 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

