6 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS725X

DigiKey Part Number
58-IS725X-ND
Manufacturer
Manufacturer Product Number
IS725X
Description
OPTOISOLTR 5.3KV 1CH DARL 6-DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 20µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Grade
-
Qualification
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 097
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
6514,08108 Kč915,27 Kč
13013,01077 Kč1 691,40 Kč
52011,32390 Kč5 888,43 Kč
1 04010,66576 Kč11 092,39 Kč
2 01510,13134 Kč20 414,65 Kč
5 0059,52149 Kč47 655,06 Kč
10 0109,13861 Kč91 477,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč