Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS7000XSMT&R

DigiKey Part Number
58-IS7000XSMT&RTR-ND - Tape & Reel (TR)
58-IS7000XSMT&RCT-ND - Cut Tape (CT)
58-IS7000XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS7000XSMT&R
Description
OPTOISO 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
300V
Series
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1.2V
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
4000% @ 1mA
Package / Case
4-SMD (0.300", 7.62mm)
Rise / Fall Time (Typ)
100µs, 20µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS7000XSMIsocom Components 2004 LTD9558-IS7000XSM-ND1,05000 KčParametric Equivalent
In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1018,93700 Kč189,37 Kč
10014,12750 Kč1 412,75 Kč
50011,99024 Kč5 995,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,69867 Kč21 397,34 Kč
4 00010,19641 Kč40 785,64 Kč
6 0009,93918 Kč59 635,08 Kč
10 0009,64882 Kč96 488,20 Kč
14 0009,47628 Kč132 667,92 Kč
20 0009,30805 Kč186 161,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč