
IS480P | |
|---|---|
DigiKey Part Number | IS480PTR-ND - Tape & Reel (TR) IS480PCT-ND - Cut Tape (CT) IS480PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS480P |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Category | Rise / Fall Time (Typ) 35ns, 35ns |
Mfr | Current - Output High, Low 200mA, 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Technology Optical Coupling | Voltage - Output Supply 4.5V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 220ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 120ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 33,03500 Kč | 330,35 Kč |
| 100 | 25,27690 Kč | 2 527,69 Kč |
| 500 | 21,85156 Kč | 10 925,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,73475 Kč | 20 734,75 Kč |
| 2 000 | 19,78854 Kč | 39 577,08 Kč |
| 3 000 | 19,30385 Kč | 57 911,55 Kč |
| 5 000 | 18,75702 Kč | 93 785,10 Kč |
| 7 000 | 18,43194 Kč | 129 023,58 Kč |
| 10 000 | 18,11513 Kč | 181 151,30 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |


