
IS357D | |
|---|---|
DigiKey Part Number | 58-IS357DTR-ND - Tape & Reel (TR) 58-IS357DCT-ND - Cut Tape (CT) 58-IS357DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS357D |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 4,67940 Kč | 467,94 Kč |
| 500 | 3,83658 Kč | 1 918,29 Kč |
| 1 000 | 3,55913 Kč | 3 559,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20178 Kč | 9 605,34 Kč |
| 6 000 | 3,01952 Kč | 18 117,12 Kč |
| 9 000 | 2,92602 Kč | 26 334,18 Kč |
| 15 000 | 2,82042 Kč | 42 306,30 Kč |
| 21 000 | 2,75759 Kč | 57 909,39 Kč |
| 30 000 | 2,69631 Kč | 80 889,30 Kč |
| 75 000 | 2,56106 Kč | 192 079,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

