IS183
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS357D

DigiKey Part Number
58-IS357DTR-ND - Tape & Reel (TR)
58-IS357DCT-ND - Cut Tape (CT)
58-IS357DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS357D
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,54700 Kč65,47 Kč
1004,67940 Kč467,94 Kč
5003,83658 Kč1 918,29 Kč
1 0003,55913 Kč3 559,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20178 Kč9 605,34 Kč
6 0003,01952 Kč18 117,12 Kč
9 0002,92602 Kč26 334,18 Kč
15 0002,82042 Kč42 306,30 Kč
21 0002,75759 Kč57 909,39 Kč
30 0002,69631 Kč80 889,30 Kč
75 0002,56106 Kč192 079,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč