
IS2801-1 | |
|---|---|
DigiKey Part Number | 58-IS2801-1TR-ND - Tape & Reel (TR) 58-IS2801-1CT-ND - Cut Tape (CT) 58-IS2801-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2801-1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 5,25370 Kč | 525,37 Kč |
| 500 | 4,32390 Kč | 2 161,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,01776 Kč | 4 017,76 Kč |
| 2 000 | 3,75759 Kč | 7 515,18 Kč |
| 3 000 | 3,62390 Kč | 10 871,70 Kč |
| 5 000 | 3,47282 Kč | 17 364,10 Kč |
| 7 000 | 3,38284 Kč | 23 679,88 Kč |
| 10 000 | 3,29505 Kč | 32 950,50 Kč |
| 25 000 | 3,10107 Kč | 77 526,75 Kč |
| 50 000 | 2,98028 Kč | 149 014,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

