
IS2801-1 | |
|---|---|
DigiKey Part Number | 58-IS2801-1TR-ND - Tape & Reel (TR) 58-IS2801-1CT-ND - Cut Tape (CT) 58-IS2801-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2801-1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 6,53250 Kč | 653,25 Kč |
| 500 | 5,41286 Kč | 2 706,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,04561 Kč | 5 045,61 Kč |
| 2 000 | 4,73327 Kč | 9 466,54 Kč |
| 3 000 | 4,57294 Kč | 13 718,82 Kč |
| 5 000 | 4,39177 Kč | 21 958,85 Kč |
| 7 000 | 4,28395 Kč | 29 987,65 Kč |
| 10 000 | 4,17873 Kč | 41 787,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

