
IS121B | |
|---|---|
DigiKey Part Number | 58-IS121BTR-ND - Tape & Reel (TR) 58-IS121BCT-ND - Cut Tape (CT) 58-IS121BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS121B |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,09620 Kč | 509,62 Kč |
| 500 | 4,18406 Kč | 2 092,03 Kč |
| 1 000 | 3,88400 Kč | 3 884,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49778 Kč | 10 493,34 Kč |
| 6 000 | 3,30082 Kč | 19 804,92 Kč |
| 9 000 | 3,19984 Kč | 28 798,56 Kč |
| 15 000 | 3,08575 Kč | 46 286,25 Kč |
| 21 000 | 3,01789 Kč | 63 375,69 Kč |
| 30 000 | 2,95170 Kč | 88 551,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

