
ILD74X | |
|---|---|
DigiKey Part Number | 58-ILD74X-ND |
Manufacturer | |
Manufacturer Product Number | ILD74X |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 12.5% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 50 | 12,44340 Kč | 622,17 Kč |
| 100 | 11,44600 Kč | 1 144,60 Kč |
| 500 | 9,65992 Kč | 4 829,96 Kč |
| 1 000 | 9,07492 Kč | 9 074,92 Kč |
| 2 000 | 8,57853 Kč | 17 157,06 Kč |
| 5 000 | 8,03656 Kč | 40 182,80 Kč |
| 10 000 | 7,69892 Kč | 76 989,20 Kč |
| 25 000 | 7,33099 Kč | 183 274,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

