H22A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H22A3

DigiKey Part Number
H22A3IS-ND
Manufacturer
Manufacturer Product Number
H22A3
Description
SENSOR OPT SLOT PHOTOTRAN PC PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Slotted, PC Pins
Datasheet
 Datasheet
EDA/CAD Models
H22A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Bag
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
5.5 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
8µs, 50µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole, Flange
Package / Case
Slotted, PC Pins
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,79000 Kč29,79 Kč
526,24600 Kč131,23 Kč
1024,97500 Kč249,75 Kč
2523,46280 Kč586,57 Kč
5022,42140 Kč1 121,07 Kč
10021,47160 Kč2 147,16 Kč
50019,56146 Kč9 780,73 Kč
1 00018,85032 Kč18 850,32 Kč
5 00017,41938 Kč87 096,90 Kč
Manufacturers Standard Package
Unit Price without VAT:29,79000 Kč
Unit Price with VAT:36,04590 Kč