
H11L1V | |
|---|---|
DigiKey Part Number | 58-H11L1V-ND |
Manufacturer | |
Manufacturer Product Number | H11L1V |
Description | OPTOISOLTR 5KV 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz 5000Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | - | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60mA | |
Voltage - Supply | 16V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 65 | 9,92723 Kč | 645,27 Kč |
| 130 | 9,12931 Kč | 1 186,81 Kč |
| 520 | 7,86658 Kč | 4 090,62 Kč |
| 1 040 | 7,37313 Kč | 7 668,06 Kč |
| 2 015 | 6,97186 Kč | 14 048,30 Kč |
| 5 005 | 6,51357 Kč | 32 600,42 Kč |
| 10 010 | 6,22569 Kč | 62 319,16 Kč |
| 25 025 | 5,91189 Kč | 147 945,05 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


