
H11L1SMT&R | |
|---|---|
DigiKey Part Number | 58-H11L1SMT&RTR-ND - Tape & Reel (TR) 58-H11L1SMT&RCT-ND - Cut Tape (CT) 58-H11L1SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L1SMT&R |
Description | OPTOISOLTR 5KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD |
Category | Data Rate 1MHz |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 100ns, 50ns |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 17,68500 Kč | 176,85 Kč |
| 100 | 13,14940 Kč | 1 314,94 Kč |
| 500 | 11,13434 Kč | 5 567,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,47551 Kč | 10 475,51 Kč |
| 2 000 | 9,91638 Kč | 19 832,76 Kč |
| 3 000 | 9,62968 Kč | 28 889,04 Kč |
| 5 000 | 9,30606 Kč | 46 530,30 Kč |
| 7 000 | 9,11353 Kč | 63 794,71 Kč |
| 10 000 | 8,92586 Kč | 89 258,60 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |





