MOC30xxX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11AA3X

DigiKey Part Number
H11AA3X-ND
Manufacturer
Manufacturer Product Number
H11AA3X
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11AA3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor with Base
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
659,89354 Kč643,08 Kč
1309,09523 Kč1 182,38 Kč
5207,83587 Kč4 074,65 Kč
1 0407,34362 Kč7 637,36 Kč
2 0156,94347 Kč13 991,09 Kč
5 0056,48639 Kč32 464,38 Kč
10 0106,19919 Kč62 053,89 Kč
25 0255,88625 Kč147 303,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč