Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A5X

DigiKey Part Number
58-H11A5X-ND
Manufacturer
Manufacturer Product Number
H11A5X
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
30V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
30% @ 10mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
2µs, 2µs
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
656,74108 Kč438,17 Kč
1306,16362 Kč801,27 Kč
5205,24877 Kč2 729,36 Kč
1 0404,89041 Kč5 086,03 Kč
2 0154,59856 Kč9 266,10 Kč
5 0054,26498 Kč21 346,22 Kč
10 0104,05511 Kč40 591,65 Kč
25 0253,82624 Kč95 751,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč