H11A1X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 4,43730 Kč
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 44
Unit Price: 11,58000 Kč
Datasheet
MOC30xxX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A1X

DigiKey Part Number
H11A1X-ND
Manufacturer
Manufacturer Product Number
H11A1X
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
656,13692 Kč398,90 Kč
1305,60738 Kč728,96 Kč
5204,76702 Kč2 478,85 Kč
1 0404,43730 Kč4 614,79 Kč
2 0154,16884 Kč8 400,21 Kč
5 0053,86197 Kč19 329,16 Kč
10 0103,66890 Kč36 725,69 Kč
25 0253,45832 Kč86 544,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč