Parametric Equivalent

CNY17F-3SMT&R | |
|---|---|
DigiKey Part Number | 58-CNY17F-3SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17F-3SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,50205 Kč | 5 502,05 Kč |
| 2 000 | 5,16725 Kč | 10 334,50 Kč |
| 3 000 | 4,99538 Kč | 14 986,14 Kč |
| 5 000 | 4,80121 Kč | 24 006,05 Kč |
| 7 000 | 4,68567 Kč | 32 799,69 Kč |
| 10 000 | 4,57294 Kč | 45 729,40 Kč |
| 25 000 | 4,32402 Kč | 108 100,50 Kč |
| 50 000 | 4,16909 Kč | 208 454,50 Kč |
| Unit Price without VAT: | 5,50205 Kč |
|---|---|
| Unit Price with VAT: | 6,65748 Kč |


