
CNY17-5 | |
|---|---|
DigiKey Part Number | 58-CNY17-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-5 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 10mA | |
Current Transfer Ratio (Max) | 400% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 65 | 6,13692 Kč | 398,90 Kč |
| 130 | 5,60738 Kč | 728,96 Kč |
| 520 | 4,76702 Kč | 2 478,85 Kč |
| 1 040 | 4,43730 Kč | 4 614,79 Kč |
| 2 015 | 4,16884 Kč | 8 400,21 Kč |
| 5 005 | 3,86197 Kč | 19 329,16 Kč |
| 10 010 | 3,66890 Kč | 36 725,69 Kč |
| 25 025 | 3,45832 Kč | 86 544,46 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

