CNY17-1XSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,00302 Kč
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1 017
Unit Price: 13,86000 Kč
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-1XSMT&R

DigiKey Part Number
58-CNY17-1XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY17-1XSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 18µs
Rise / Fall Time (Typ)
2µs, 11µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,87251 Kč5 872,51 Kč
2 0005,52027 Kč11 040,54 Kč
3 0005,33937 Kč16 018,11 Kč
5 0005,13506 Kč25 675,30 Kč
7 0005,01348 Kč35 094,36 Kč
10 0004,89487 Kč48 948,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,87251 Kč
Unit Price with VAT:7,10574 Kč